GUYARD MANCHE 45100T Green Reusable Cotton Arm Protector, One Size
- RS Stock No.:
- 145-405
- Mfr. Part No.:
- MANCHE 45100T
- Manufacturer:
- GUYARD
Subtotal (1 pack of 5 pairs)*
€106.96
(exc. VAT)
€131.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.96 | €21.392 |
*price indicative
- RS Stock No.:
- 145-405
- Mfr. Part No.:
- MANCHE 45100T
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Material | Cotton | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Size | One Size | |
| Resistance Features | Flame Retardant | |
| Series | MANCHE 45100T | |
| Standards/Approvals | ISO 11611:2015 Class 1 A1+A2, EU Reg 2016/425, ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Material Cotton | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Size One Size | ||
Resistance Features Flame Retardant | ||
Series MANCHE 45100T | ||
Standards/Approvals ISO 11611:2015 Class 1 A1+A2, EU Reg 2016/425, ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Ambidextrous handle in flame retardant cotton canvas with a slightly flared shape to respect the shape of the wrist and the circumference of the biceps.
CE marking
Do not use for handling chemicals
Related links
- GUYARD Black Reusable Cotton Arm Protector, One Size
- GUYARD MANCHE 45100 Silver Disposable Cotton Arm Protector, One Size
- Lebon Protection MANC/COT/BC/E Beige Reusable Cotton Arm Protector, One Size
- Liscombe 682 White Reusable Cotton Arm Protector
- SIP Protection 1SX1A Orange Reusable Polyester One Size
- Tilsatec 85-51 Green Reusable Arm Protector, One Size
- Skytec Chemmaster Green Reusable Polyvinyl Chloride Arm Protector, One Size
- GUYARD Grey Reusable Leather Arm Protector, One Size
