uvex 60096 Green Reusable Bamboo Viscose, HPPE, Metal Fibre, Polyamide Arm Protector, M
- RS Stock No.:
- 841-271
- Mfr. Part No.:
- 6009608
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pair)*
€16.80
(exc. VAT)
€20.66
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.80 |
*price indicative
- RS Stock No.:
- 841-271
- Mfr. Part No.:
- 6009608
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Material | Bamboo Viscose, HPPE, Metal Fibre, Polyamide | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Thumb Slot | Yes | |
| Size | M | |
| EN 388 Abrasion | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Protection, Moisture Resistant | |
| EN 388 Tear | 4 | |
| Series | 60096 | |
| EN 388 Puncture | 1 | |
| Standards/Approvals | EN ISO 21420:2020+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Material Bamboo Viscose, HPPE, Metal Fibre, Polyamide | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Thumb Slot Yes | ||
Size M | ||
EN 388 Abrasion 2 | ||
EN 388 Blade X | ||
Resistance Features Cut Protection, Moisture Resistant | ||
EN 388 Tear 4 | ||
Series 60096 | ||
EN 388 Puncture 1 | ||
Standards/Approvals EN ISO 21420:2020+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Uvex protective sleeve offers exceptional cut protection and comfort, utilising innovative Bamboo TwinFlex yarn technology. Designed for lower ARM protection, it ensures a secure and versatile fit for various dry work environments.
Extremely light for enhanced agility
Flexible design allowing for unrestricted movement
Exceptional comfort due to moisture-absorbing properties
Certified skin compatibility ensures safety during prolonged wear
Related links
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre L
- uvex 60096 Green Reusable Polyamide 10
- uvex C500 Green Reusable Bamboo HPPE Rayon Arm Protector for Cut Resistant Use L
- uvex uvex C500 Green Reusable Bamboo HPPE Arm Protector, L
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M
- DIFAC WORKMATE FRESHFIT Blue Reusable 90% Nylon Arm Protector, M
- Impacto Blue Cotton M
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
