Ansell 11-250 Black Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry
- RS Stock No.:
- 232-9522
- Mfr. Part No.:
- 11250120-W
- Manufacturer:
- Ansell
Subtotal (1 unit)*
€5.81
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €5.81 |
*price indicative
- RS Stock No.:
- 232-9522
- Mfr. Part No.:
- 11250120-W
- Manufacturer:
- Ansell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Material | HPPE | |
Material Properties | Cut Resistant | |
Reusable/Disposable | Reusable | |
Length | 12in | |
Colour | Black | |
Cuff Type | Knitted | |
Thumb Slot | No | |
Primary Application | Automotive Industry, Machinery & Equipment Industry, Metal Industry | |
Size | 12", Wide | |
EN388 Abrasion | 2 | |
EN388 Blade | X | |
EN388 Tear | 4 | |
Range | 11-250 | |
EN388 Puncture | 2 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Material HPPE | ||
Material Properties Cut Resistant | ||
Reusable/Disposable Reusable | ||
Length 12in | ||
Colour Black | ||
Cuff Type Knitted | ||
Thumb Slot No | ||
Primary Application Automotive Industry, Machinery & Equipment Industry, Metal Industry | ||
Size 12", Wide | ||
EN388 Abrasion 2 | ||
EN388 Blade X | ||
EN388 Tear 4 | ||
Range 11-250 | ||
EN388 Puncture 2 | ||
Related links
- Ansell 11-250 Black Reusable HPPE Arm Protector for Automotive Industry Metal Industry
- Ansell 11-280 Grey Reusable HPPE Arm Protector for Automotive Industry Metal Industry
- Ansell 11-251 Black Machinery & Equipment Industry, Metal
- Ansell 11-281 Black Machinery & Equipment Industry, Metal
- Ansell 11-281 Grey Machinery & Equipment Industry, Metal
- Ansell 11-280 Black Machinery & Equipment Industry, Metal
- Ansell 11-251 Black Machinery & Equipment Industry, Metal
- Ansell 70-110 Yellow Reusable Kevlar Arm Protector for Automotive Industry Metal