Portwest KP Black Reusable EVA Foam, Polyester, TPR Arm Protector for Shock Protection Use, 190mm Length, One Size
- RS Stock No.:
- 281-6584
- Mfr. Part No.:
- KP45
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.81 |
*price indicative
- RS Stock No.:
- 281-6584
- Mfr. Part No.:
- KP45
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Material | EVA Foam, Polyester, TPR | |
Material Properties | Shock Absorption | |
Reusable/Disposable | Reusable | |
Length | 190mm | |
Colour | Black | |
Primary Application | Shock Protection | |
Size | One Size | |
Range | KP | |
Select all | ||
---|---|---|
Brand Portwest | ||
Material EVA Foam, Polyester, TPR | ||
Material Properties Shock Absorption | ||
Reusable/Disposable Reusable | ||
Length 190mm | ||
Colour Black | ||
Primary Application Shock Protection | ||
Size One Size | ||
Range KP | ||
Related links
- GUYARD Black Reusable Cotton Arm Protector for Splash Protection Use One size
- Portwest Black EVA Foam Kneeling Pad Resistant to Fatigue - 40 x 18.5 x 2cm
- Portwest Impact Protection Black Glass Fibre Nylon TPR Cut Resistant Work Gloves,
- Portwest Black No EVA Foam Trouser Knee Pocket Knee Pad
- IWIS Black 8in Length
- IWIS Black Reusable Spandex Arm Protector, 8in Length
- GUYARD Grey Reusable Leather Arm Protector for Splash Protection Use One size
- GUYARD GUYARD SAS Grey Reusable Chrome Tanned Arm Protector for Splash Protection Use One size