Portwest A722 - Anti Impact Cut Resistant Glove Black, Grey Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic
- RS Stock No.:
- 361-499
- Mfr. Part No.:
- A722G8RM
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 pairs)*
€126.52
(exc. VAT)
€155.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.52 | €10.543 |
*price indicative
- RS Stock No.:
- 361-499
- Mfr. Part No.:
- A722G8RM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic Rubber | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Series | A722 - Anti Impact Cut Resistant Glove | |
| Standards/Approvals | ANSI/ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size M | ||
Material Elastic, Fibreglass, HPPE, Nylon, Polyester, Thermoplastic Rubber | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Series A722 - Anti Impact Cut Resistant Glove | ||
Standards/Approvals ANSI/ISEA 105:2016, ANSI/ISEA 138:2019, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Anti Impact Cut Resistant Glove provides maximum impact protection with TPR pod technology, safeguarding hands from both cuts and impacts. Featuring Level C cut resistance, it offers reliable protection against sharp objects. The 13-gauge liner ensures durability and a precise fit, while the nitrile foam coating delivers excellent grip in both wet and dry conditions, making it ideal for challenging work environments.
Maximum impact protection using TPR pod technology
Level C cut resistance
13 gauge liner constructed for durability and precise fitting
Nitrile foam coating for excellent grip in wet and dry conditions
Related links
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size L
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size M
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size S,
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size 2XL
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size XL
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size XS
