Texas Instruments Audio, 8-Pin SOIC OPA1632D
- RS Stock No.:
- 102-5581
- Mfr. Part No.:
- OPA1632D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5581
- Mfr. Part No.:
- OPA1632D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Audio Equipment, Audio Equipment | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 180MHz | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Series | OPA1632 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 32V | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Audio Equipment, Audio Equipment | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 180MHz | ||
Width 3.9mm | ||
Length 4.9mm | ||
Series OPA1632 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 32V | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio, 8-Pin SOIC OPA1632D
- Texas Instruments Audio, 8-Pin PDIP
- Texas Instruments Audio 1.45W MSOP
- Texas Instruments Audio, 8-Pin PDIP RC4560IP
- Texas Instruments Audio 1.45W MSOP TPA2005D1DGN
- Texas Instruments Audio 0.0936W PDIP DRV134PA
- Texas Instruments Audio Power Amplifier 2.5W MDIP LM380N-8/NOPB
- Texas Instruments 8-Pin, 1.1W MSOP
