Texas Instruments Audio, 8-Pin SOIC OPA1632D

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
619-9875
Mfr. Part No.:
OPA1632D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Audio Equipment

Mount Type

Surface

Number of Channels

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

180MHz

Height

1.1mm

Standards/Approvals

No

Width

3.9mm

Length

4.9mm

Series

OPA1632

Maximum Supply Voltage

32V

Minimum Supply Voltage

5V

Automotive Standard

No

Maximum Operating Temperature

85°C

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy