Texas Instruments, 2-Channel Audio, 16-Pin PDIP PGA2310PA
- RS Stock No.:
- 121-8555
- Mfr. Part No.:
- PGA2310PA
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€722.05
(exc. VAT)
€888.13
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €28.882 | €722.05 |
*price indicative
- RS Stock No.:
- 121-8555
- Mfr. Part No.:
- PGA2310PA
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio | |
| Application | High Fidelity Audio Equipment | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Length | 19.3mm | |
| Series | PGA | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio | ||
Application High Fidelity Audio Equipment | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Length 19.3mm | ||
Series PGA | ||
Width 6.35mm | ||
Height 4.57mm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Special Audio Amplifiers, Texas Instruments
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 16-Pin PDIP PGA2310PA
- Texas Instruments 16-Pin SOIC PGA2311UA
- Texas Instruments 16-Pin PDIP
- Texas Instruments 16-Pin PDIP PGA2311P
- Texas Instruments 16-Pin SOIC PGA2320IDW
- Texas Instruments 16-Pin SOIC PGA2311U
- Texas Instruments 20-Pin, 15W PDIP
- Texas Instruments 20-Pin, 10W PDIP TPA3125D2N
