Texas Instruments, 2-Channel Audio, 20-Pin, 15W PDIP TPA3122D2N
- RS Stock No.:
- 812-4236
- Mfr. Part No.:
- TPA3122D2N
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-4236
- Mfr. Part No.:
- TPA3122D2N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 15W | |
| Application | Television | |
| Mount Type | Through Hole | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Series | TPA3122 | |
| Length | 24.33mm | |
| Height | 4.57mm | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 15W | ||
Application Television | ||
Mount Type Through Hole | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Series TPA3122 | ||
Length 24.33mm | ||
Height 4.57mm | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments 20-Pin, 15W PDIP
- Texas Instruments 20-Pin, 10W PDIP TPA3125D2N
- Texas Instruments 20-Pin SOIC
- Texas Instruments 20-Pin SOIC TPA6120A2DWP
- Texas Instruments 20-Pin, 2.1W QFN
- Texas Instruments 20-Pin, 2.1W QFN TPA2012D2RTJT
- Texas Instruments 28-Pin, 15W HTSSOP
- Texas Instruments 28-Pin, 15W HTSSOP TPA3110D2PWP
