DiodesZetex Audio, 16-Pin UQFN PAM8904JER
- RS Stock No.:
- 165-8454
- Mfr. Part No.:
- PAM8904JER
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,281.00
(exc. VAT)
€1,575.00
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.427 | €1,281.00 |
*price indicative
- RS Stock No.:
- 165-8454
- Mfr. Part No.:
- PAM8904JER
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Speaker | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | UQFN | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 2.95mm | |
| Height | 550μm | |
| Series | PAM8904 | |
| Width | 2.95mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Speaker | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type UQFN | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 2.95mm | ||
Height 550μm | ||
Series PAM8904 | ||
Width 2.95mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
