- RS Stock No.:
- 790-2975
- Mfr. Part No.:
- PAM8403DR
- Manufacturer:
- DiodesZetex
30 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.819
(exc. VAT)
€1.007
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.819 | €8.19 |
50 + | €0.769 | €7.69 |
*price indicative |
- RS Stock No.:
- 790-2975
- Mfr. Part No.:
- PAM8403DR
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Maximum Power | 1.8 W, 3.2W |
Application | Speaker |
Mounting Type | Surface Mount |
Amplifier Class | Class D |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | SOP |
Pin Count | 16 |
Input Signal Type | Differential |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 790-2975
- Mfr. Part No.:
- PAM8403DR
- Manufacturer:
- DiodesZetex