STMicroelectronics Audio, 15-Pin, 80W Multiwatt TDA7295

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€238.80

(exc. VAT)

€293.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 75€9.552€238.80-
100 - 225€8.845€221.137%
250 - 475€8.578€214.4510%
500 - 975€8.386€209.6512%
1000 +€8.10€202.5015%

*price indicative

RS Stock No.:
168-5729
Mfr. Part No.:
TDA7295
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Audio

Product Type

Audio Amplifier

Application

Speaker

Output Power

80W

Mount Type

Through Hole

Amplifier Class

Class A-B

Number of Channels

1

Package Type

Multiwatt

Pin Count

15

Minimum Operating Temperature

0°C

Series

TDA7295

Width

5mm

Length

19.6mm

Height

10.7mm

Standards/Approvals

No

Maximum Supply Voltage

40V

Minimum Supply Voltage

10V

Maximum Operating Temperature

70°C

Automotive Standard

No

Audio Class-AB Power Amplifiers, STMicroelectronics


Mono, stereo and multi-channel solutions

Wide range of output power options

Audio Amplifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy