Taiwan Semiconductor, 2-Channel Audio Power Amplifier, 8-Pin, 0.25W SOP TS34119CS RLG
- RS Stock No.:
- 169-8937
- Mfr. Part No.:
- TS34119CS RLG
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 2500 units)*
€580.00
(exc. VAT)
€712.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.232 | €580.00 |
*price indicative
- RS Stock No.:
- 169-8937
- Mfr. Part No.:
- TS34119CS RLG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Application | Speaker | |
| Output Power | 0.25W | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | SOP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.5MHz | |
| Length | 4.85mm | |
| Standards/Approvals | No | |
| Series | TS34119CS | |
| Height | 1.55mm | |
| Width | 6mm | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Application Speaker | ||
Output Power 0.25W | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type SOP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.5MHz | ||
Length 4.85mm | ||
Standards/Approvals No | ||
Series TS34119CS | ||
Height 1.55mm | ||
Width 6mm | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Audio Power Amplifiers, Taiwan Semiconductor
Audio Amplifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 8-Pin, 0.25W SOP TS34119CS RLG
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- STMicroelectronics 8-Pin, 25W Multiwatt TDA7264
- Texas Instruments 8-Pin SOIC OPA1656ID
- STMicroelectronics 8-Pin, 25W Multiwatt
- STMicroelectronics 28-Pin SO
- STMicroelectronics 28-Pin SO TDA7439DS13TR
