Texas Instruments, 2-Channel Audio Power Amplifier, 8-Pin, 0.25W SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-5943
Mfr. Part No.:
LM4880M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Application

Speaker

Output Power

0.25W

Amplifier Class

Class A-B

Mount Type

Surface

Number of Channels

2

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Height

1.75mm

Length

5.8mm

Standards/Approvals

No

Width

4.81mm

Series

LM4880

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Automotive Standard

No

Audio Power Amplifiers, Dual & Multiple, Texas Instruments


A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy