Infineon Audio, 16-Pin, 500W DSO IRS2092STRPBF
- RS Stock No.:
- 170-2312
- Mfr. Part No.:
- IRS2092STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,117.50
(exc. VAT)
€2,605.00
(inc. VAT)
In Stock
- 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.847 | €2,117.50 |
*price indicative
- RS Stock No.:
- 170-2312
- Mfr. Part No.:
- IRS2092STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio | |
| Output Power | 500W | |
| Application | Speaker, Home Sound System, Television | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | DSO | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 9MHz | |
| Series | IRS2092 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 9.98mm | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio | ||
Output Power 500W | ||
Application Speaker, Home Sound System, Television | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type DSO | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 9MHz | ||
Series IRS2092 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 9.98mm | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Infineon IRS2092 Series Audio Amplifier IC, 500W Output Power, 18V Maximum Supply Voltage - IRS2092STRPBF
This audio amplifier IC is a single-channel, surface-mount Class D device designed to deliver high-power audio output for consumer audio electronics. It operates from a fixed supply voltage and is intended for driving loudspeakers in domestic audio setups and televisions. The component is supplied in a compact DSO package and is specified for use across a wide ambient temperature range suitable for demanding operating environments.
Features and Benefits:
• Class D topology providing efficient high-power output
• 500W peak output power enabling powerful loudspeaker drive
• 18V supply requirement simplifying common audio power designs
• 9MHz gain-bandwidth supporting precise PWM audio reproduction
• 16 pins in a DSO package allowing compact surface mounting
• 500W peak output power enabling powerful loudspeaker drive
• 18V supply requirement simplifying common audio power designs
• 9MHz gain-bandwidth supporting precise PWM audio reproduction
• 16 pins in a DSO package allowing compact surface mounting
Applications
• Ideal for high-power loudspeaker driver modules
• Suitable for home sound system power stages
• Used with television audio output sections
• Can be used for single-channel subwoofer amplifiers
• Suitable for home sound system power stages
• Used with television audio output sections
• Can be used for single-channel subwoofer amplifiers
What thermal range can be expected during operation?
The device is rated to function from -40°C up to 125°C allowing usage in both cold storage and high-temperature cabinets.
How many channels does the IC provide for audio systems?
It provides a single audio channel suitable for mono or bridged configurations where applicable.
What mounting method is required for assembly?
It is designed for surface mounting on compatible circuit assemblies using its DSO footprint.
What is the maximum supply voltage limitation?
The IC specifies an 18V maximum supply voltage for correct operation.
Related links
- Infineon Audio 500W DSO IRS2092STRPBF
- Infineon Audio 500W DSO IRS20957STRPBF
- DiodesZetex Audio 3.2W SOP PAM8403DR
- DiodesZetex Audio 2.4W SOP PAM8008DR
- DiodesZetex Audio 3.1W SOP PAM8406ER
- Texas Instruments 16-Pin PDIP PGA2310PA
- Maxim Integrated Audio 3.3W TDFN MAX98307ETE+T
- Maxim Integrated Audio 3.3W TDFN
