ams OSRAM, 2-Channel Noise Cancellation, 36-Pin, 110mW QFN
- RS Stock No.:
- 201-8300
- Mfr. Part No.:
- AS3435-EQFM
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 2 units)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
Being discontinued
- Final 728 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.47 | €10.94 |
| 10 - 48 | €4.88 | €9.76 |
| 50 - 98 | €4.11 | €8.22 |
| 100 - 248 | €3.995 | €7.99 |
| 250 + | €3.615 | €7.23 |
*price indicative
- RS Stock No.:
- 201-8300
- Mfr. Part No.:
- AS3435-EQFM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Amplifier Type | Noise Cancellation | |
| Product Type | Audio Amplifier | |
| Output Power | 110mW | |
| Application | Headphone | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | AS3435 | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Supply Voltage | 1V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Amplifier Type Noise Cancellation | ||
Product Type Audio Amplifier | ||
Output Power 110mW | ||
Application Headphone | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type QFN | ||
Pin Count 36 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series AS3435 | ||
Maximum Supply Voltage 1.8V | ||
Minimum Supply Voltage 1V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The ams AG 36 pin integrated active noise cancelling function for headsets, headphones or ear pieces. They are intended to improve quality of e.g. music listening, a phone conversation etc. by reducing background ambient noise. The simpler feed-forward topology is used to effectively reduce frequencies typically up to 2-3 kHz.
Feed Forward, Feed Back and Hybrid
OTP production trimming via audio interface
Integrated depletion mode transistor
Related links
- ams OSRAM 36-Pin, 110mW QFN AS3435-EQFM
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5 V QFN, 16-Pin
- ams OSRAM 2 V Yellow LED 0805 Surface Mount Chip LED
- ams OSRAM 2 V Yellow LED 0805 Surface Mount Chip LED LY R976-PS-36
- ams OSRAM 3.1 V Green LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 3.1 V Green LED PLCC 2 Surface Mount TOPLED LT TTSD-T2V2-36-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T67F-U1AA-36
- ams OSRAM 2 V Yellow LED PLCC 2 Surface Mount TOPLED
