ams OSRAM 2 V Yellow LED 0805 Surface Chip LED LY R976-PS-36
- RS Stock No.:
- 224-9973
- Mfr. Part No.:
- LY R976-PS-36
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 500 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€6.20
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
- Plus 17,100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.062 | €6.20 | - |
| 500 - 900 | €0.057 | €5.70 | 8% |
| 1000 - 1900 | €0.047 | €4.70 | 24% |
| 2000 - 3900 | €0.04 | €4.00 | 35% |
| 4000 + | €0.039 | €3.90 | 37% |
*price indicative
- RS Stock No.:
- 224-9973
- Mfr. Part No.:
- LY R976-PS-36
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0805 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 1.4 x 0.9 mm | |
| LED Luminosity | 45 mcd | |
| LED Luminous Flux | 520 mLm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0805 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 1.4 x 0.9 mm | ||
LED Luminosity 45 mcd | ||
LED Luminous Flux 520 mLm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Finish Clear | ||
Series Chip LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors yellow chip LED has 0805 SMT package. Typically it has 150° radiation and 11 lm/W optical efficacy. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is used in electronic equipment's, gaming, amusement, gambling and white goods.
It uses InGaAlP chip technology
It belongs to corrosion robustness class 3B
colourless diffused resin
Related links
- ams OSRAM 2 V Yellow LED 0805 Surface Chip LED LY R976-PS-36
- ams OSRAM 2.5 V Orange LED 2012 Surface CHIP LED 0805 LO R976-PS-1
- ams OSRAM 2.3 V Yellow LED 0603 Surface CHIP LED 0603 LY Q396-P1Q2-36
- Broadcom 2.1 V Yellow LED 0805 Surface Chip LED HSMY-C170
- ams OSRAM 2 V Red LED 2012 Surface CHIP LED 0805 LS R976-NR-1
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-S1T1-26
- Lite-On 2.4 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C171KSKT
- Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
