Texas Instruments Class-AB, 8-Pin, 1.25W SOIC LM4861MX/NOPB
- RS Stock No.:
- 226-4820
- Mfr. Part No.:
- LM4861MX/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€1,675.00
(exc. VAT)
€2,050.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.67 | €1,675.00 |
*price indicative
- RS Stock No.:
- 226-4820
- Mfr. Part No.:
- LM4861MX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Product Type | Audio Amplifier IC | |
| Output Power | 1.25W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Length | 5.8mm | |
| Series | LM4861 | |
| Width | 4.81mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Product Type Audio Amplifier IC | ||
Output Power 1.25W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Length 5.8mm | ||
Series LM4861 | ||
Width 4.81mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Related links
- Texas Instruments Class-AB 1.25W SOIC LM4861MX/NOPB
- Texas Instruments Class-AB 20W TO-220
- Texas Instruments Class-AB 20W TO-220 LM1875T/LF02
- Texas Instruments Power Amplifier 1.25W PDIP
- Texas Instruments Power Amplifier 1.25W PDIP LM386N-1/NOPB
- ROHM Class-AB 1.2W HTSOP-J8 BD78326UEFJ-ME2
- ROHM Class-AB 1.2W HTSOP-J8 BD78310UEFJ-ME2
- ROHM Class-AB 1.2W HTSOP-J8 BD78306UEFJ-ME2
