Texas Instruments Power Amplifier, 8-Pin, 1.25W PDIP
- RS Stock No.:
- 226-4810
- Mfr. Part No.:
- LM386N-1/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Limited stock
- 130 left, ready to ship from another location
- Plus 480 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.754 | €7.54 |
*price indicative
- RS Stock No.:
- 226-4810
- Mfr. Part No.:
- LM386N-1/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Power Amplifier | |
| Output Power | 1.25W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Height | 8.26mm | |
| Width | 6.6mm | |
| Series | LM386 | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Power Amplifier | ||
Output Power 1.25W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Height 8.26mm | ||
Width 6.6mm | ||
Series LM386 | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Power Amplifier 1.25W PDIP LM386N-1/NOPB
- Texas Instruments Audio Power Amplifier 0.7W PDIP
- Texas Instruments Audio Power Amplifier 0.7W PDIP LM386N-3/NOPB
- Texas Instruments Power Amplifier 3W SOIC LM4871M/NOPB
- Texas Instruments Audio Power Amplifier 1W MDIP
- Texas Instruments Class-AB 1.25W SOIC
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 0.32W SOIC
