Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 680mW MSOP NJM8068RB1-TE1
- RS Stock No.:
- 241-2889
- Mfr. Part No.:
- NJM8068RB1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 pack of 15 units)*
€8.90
(exc. VAT)
€10.94
(inc. VAT)
In Stock
- Plus 5,865 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | €0.593 | €8.90 |
*price indicative
- RS Stock No.:
- 241-2889
- Mfr. Part No.:
- NJM8068RB1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 680mW | |
| Application | Car Audio | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJM8068 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -18V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 680mW | ||
Application Car Audio | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Series NJM8068 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -18V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
The New Japan Radio audio operational amplifier has low distortion, high slew rate, wide bandwidth and high open loop gain. It is ideal for audio pre amplifier, microphone amplifier, line amplifier and other audio applications.
Low noise
Bipolar input
Operating temperature - 40 to + 125 °C
Related links
- Nisshinbo Micro Devices 8-Pin, 680mW MSOP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP
- Nisshinbo Micro Devices 8-Pin, 300mW DMP
- Nisshinbo Micro Devices 8-Pin, 500mW DMP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP NJM4585M-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW SOP NJM4580E-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
