Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 300mW SOP NJM4580E-TE1
- RS Stock No.:
- 241-2904
- Mfr. Part No.:
- NJM4580E-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
In Stock
- Plus 1,620 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €0.936 | €4.68 | - |
| 10 - 95 | €0.816 | €4.08 | 12% |
| 100 - 245 | €0.626 | €3.13 | 33% |
| 250 - 495 | €0.586 | €2.93 | 37% |
| 500 + | €0.574 | €2.87 | 38% |
*price indicative
- RS Stock No.:
- 241-2904
- Mfr. Part No.:
- NJM4580E-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 300mW | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | NJM4580 | |
| Minimum Supply Voltage | -18V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 300mW | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type SOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series NJM4580 | ||
Minimum Supply Voltage -18V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The New Japan Radio dual operational amplifier is designed for improving the tone control which is most suitable for audio application. It is most suitable not only for acoustic electronic parts of audio pre-amp and active filter but also for the industrial measurement tools.
Noiseless
Low distortion ratio
Bipolar technology
Related links
- Nisshinbo Micro Devices 8-Pin, 300mW SOP NJM4580E-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V
- Nisshinbo Micro Devices 8-Pin, 600mW DMP NJM4585M-TE1
- Nisshinbo Micro Devices 8-Pin, 680mW MSOP NJM8068RB1-TE1
- Nisshinbo Micro Devices 8-Pin, 500mW DMP NJM2113M-TE1
