Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 300mW SOP NJM4580E-TE1
- RS Stock No.:
- 241-2903
- Mfr. Part No.:
- NJM4580E-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 4000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€944.00
(exc. VAT)
€1,162.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.472 | €944.00 | - |
| 4000 - 4000 | €0.435 | €870.00 | 7% |
| 6000 + | €0.426 | €852.00 | 9% |
*price indicative
- RS Stock No.:
- 241-2903
- Mfr. Part No.:
- NJM4580E-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Audio Equipment | |
| Output Power | 300mW | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJM4580 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -18V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Audio Equipment | ||
Output Power 300mW | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type SOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Series NJM4580 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -18V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio dual operational amplifier is designed for improving the tone control which is most suitable for audio application. It is most suitable not only for acoustic electronic parts of audio pre-amp and active filter but also for the industrial measurement tools.
Noiseless
Low distortion ratio
Bipolar technology
Related links
- Nisshinbo Micro Devices 8-Pin, 300mW SOP NJM4580E-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V
- Nisshinbo Micro Devices 8-Pin, 600mW DMP NJM4585M-TE1
- Nisshinbo Micro Devices 8-Pin, 680mW MSOP NJM8068RB1-TE1
- Nisshinbo Micro Devices 8-Pin, 500mW DMP NJM2113M-TE1
