onsemi, 2-Channel Audio, 8-Pin, 1.5W SOIC NCS2211DR2G
- RS Stock No.:
- 787-8819
- Mfr. Part No.:
- NCS2211DR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €28.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,090 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.794 | €7.94 | - |
| 100 - 490 | €0.509 | €5.09 | €28.50 |
| 500 - 990 | €0.487 | €4.87 | €153.50 |
| 1000 - 2490 | €0.371 | €3.71 | €423.00 |
| 2500 + | €0.332 | €3.32 | €1,155.00 |
*price indicative
- RS Stock No.:
- 787-8819
- Mfr. Part No.:
- NCS2211DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Speaker | |
| Output Power | 1.5W | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 12MHz | |
| Series | NCS2211 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Speaker | ||
Output Power 1.5W | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 12MHz | ||
Series NCS2211 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Related links
- onsemi 8-Pin, 1.5W SOIC NCS2211DR2G
- Texas Instruments 8-Pin, 0.75W SOIC LM4865M/NOPB
- Texas Instruments 8-Pin, 0.75W SOIC
- MPS 8-Pin, 20W SOIC-8 MP7720DS-LF-P
- MPS 8-Pin, 15W SOIC-8E MP7740DN-LF-P
- Texas Instruments 8-Pin, 1.1W MSOP LM4923MM/NOPB
- Texas Instruments 8-Pin, 1.1W MSOP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP NJM4580E-TE1
