Texas Instruments, 2-Channel Audio, 8-Pin, 1.1W MSOP LM4923MM/NOPB
- RS Stock No.:
- 252-8849
- Mfr. Part No.:
- LM4923MM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8849
- Mfr. Part No.:
- LM4923MM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier IC | |
| Application | Speaker | |
| Output Power | 1.1W | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | LM4 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier IC | ||
Application Speaker | ||
Output Power 1.1W | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
Series LM4 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Texas offers a LM series of a fully differential audio power amplifier primarily designed for demanding applications in mobile phones and other portable communication device applications. This boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components.
Fully differential amplification
Ultra low current shutdown mode
No output coupling capacitors
Related links
- Texas Instruments 8-Pin, 1.1W MSOP
- Texas Instruments 8-Pin, 0.75W SOIC
- Texas Instruments 8-Pin, 0.75W SOIC LM4865M/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS/NOPB
- Texas Instruments 15-Pin, 40W TO-220 LM4766T/NOPB
