Texas Instruments, 2-Channel Audio, 32-Pin, 30W HTSSOP TPA3118D2DAP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-4233
Mfr. Part No.:
TPA3118D2DAP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

2

Amplifier Type

Audio

Pin Count

32

Output Power

30 W

Package Type

HTSSOP

Amplifier Class

Class D

Application

Audio Equipment, Audio Equipment

Automotive Standard

No

Height

1.2 mm

Length

8.3 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

26 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

4.5 V

Mount Type

Surface

Product Type

Audio Amplifier

Series

TPA3118D

Standards/Approvals

No

Width

11.1 mm

Audio Power Amplifiers, Class-D, Texas Instruments


A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy