Texas Instruments, 2-Channel Audio Power Amplifier, 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- RS Stock No.:
- 268-7530
- Mfr. Part No.:
- LM48100QMHE/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-7530
- Mfr. Part No.:
- LM48100QMHE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier IC | |
| Output Power | 1.3W | |
| Application | Medical, Hand Free Car Kit, Automotive | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | HTSSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | LM48100Q-Q1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier IC | ||
Output Power 1.3W | ||
Application Medical, Hand Free Car Kit, Automotive | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type HTSSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series LM48100Q-Q1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Maximum Operating Temperature 105°C | ||
The Texas Instruments audio amplifier is allows the device to operate in noisy environments without additional power supply conditioning. This amplifier provide comprehensive output fault detection system senses the load conditions and protecting the device during short circuit events. As well as detecting open circuit conditions.
Advanced click and POP suppression
I2C volume and mode control
Input mixer and multiplexer
High PSRR
Related links
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS/NOPB
- Texas Instruments 15-Pin, 40W TO-220 LM4766T/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS
- Texas Instruments 10-Pin, 7.5W TO-263
