Texas Instruments, 2-Channel Audio, 20-Pin SOIC
- RS Stock No.:
- 923-3634
- Mfr. Part No.:
- TPA6120A2DWP
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€114.75
(exc. VAT)
€141.25
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €4.59 | €114.75 | - |
| 50 - 100 | €4.36 | €109.00 | 5% |
| 125 - 225 | €4.131 | €103.28 | 9% |
| 250 - 350 | €3.902 | €97.55 | 14% |
| 375 + | €3.672 | €91.80 | 19% |
*price indicative
- RS Stock No.:
- 923-3634
- Mfr. Part No.:
- TPA6120A2DWP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Headphone | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Height | 2.55mm | |
| Series | TPA6120A2 | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Length | 12.82mm | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Headphone | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Height 2.55mm | ||
Series TPA6120A2 | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Length 12.82mm | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 20-Pin SOIC TPA6120A2DWP
- Texas Instruments 20-Pin, 15W PDIP
- Texas Instruments 20-Pin, 2.1W QFN
- Texas Instruments 20-Pin, 10W PDIP TPA3125D2N
- Texas Instruments 20-Pin, 2.1W QFN TPA2012D2RTJT
- Texas Instruments 20-Pin, 15W PDIP TPA3122D2N
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments 16-Pin SOIC PGA2320IDW
