STMicroelectronics Audio Power Amplifier, 8-Pin, 0.38W SOIC
- RS Stock No.:
- 920-6229
- Mfr. Part No.:
- TDA2822D
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 100 units)*
€116.40
(exc. VAT)
€143.20
(inc. VAT)
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.164 | €116.40 |
*price indicative
- RS Stock No.:
- 920-6229
- Mfr. Part No.:
- TDA2822D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 0.38W | |
| Application | Headphone, Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Series | TDA2822D | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 0.38W | ||
Application Headphone, Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Series TDA2822D | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Headphone and Low Power Audio Amplifiers, STMicroelectronics
Class-AB and filterless class-D architectures for optimal audio performance and power efficiency
Capless and filterless amplification integrated features
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Audio Power Amplifier 0.38W SOIC TDA2822D
- Texas Instruments Audio Power Amplifier 1.1W SOIC LM4861M/NOPB
- STMicroelectronics 8-Pin, 25W Multiwatt TDA7264
- Texas Instruments Audio Power Amplifier 0.35W SOIC
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB
- Texas Instruments Audio Power Amplifier 0.35W SOIC TPA311D
- Texas Instruments Audio Power Amplifier 1W SOIC
