Texas Instruments Audio Power Amplifier, 8-Pin, 1.1W SOIC LM4861M/NOPB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-5942
Mfr. Part No.:
LM4861M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

1

Amplifier Type

Audio Power Amplifier

Pin Count

8

Output Power

1.1 W

Package Type

SOIC

Amplifier Class

Class A-B

Application

Speaker, Speaker

Automotive Standard

No

Height

1.75 mm

Length

5.8 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3 V

Mount Type

Surface

Product Type

Audio Amplifier

Series

LM4861

Standards/Approvals

No

Width

4.81 mm

Audio Power Amplifiers, Single, Texas Instruments


A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy