RS PRO 2 Core, 0.22 mm² CSA Screened, 7.5 mm OD, 100 m, Black
- RS Stock No.:
- 349-457
- Distrelec Article No.:
- 303-87-460
- Mfr. Part No.:
- 720030000
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€261.82
(exc. VAT)
€322.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €261.82 | €2.618 |
*price indicative
- RS Stock No.:
- 349-457
- Distrelec Article No.:
- 303-87-460
- Mfr. Part No.:
- 720030000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE, RoHS | |
| Conductor Material | Tin Copper Wire | |
| Series | RS PRO | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE, RoHS | ||
Conductor Material Tin Copper Wire | ||
Series RS PRO | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Kabeltronik Audio Cable is designed for digital signal transfers and DMX-AES/EBU applications. It ensures reliable signal transmission. Its durable jacket provides flexibility and resistance to environmental factors, making it suitable for professional use in demanding environments.
Black jacket colour
100 m wire
PVC Jacket Material
2 cores
