Van Damme 2 Core, 0.22 mm² CSA Screened, 4.5 mm OD, 100 m, Blue
- RS Stock No.:
- 219-8481
- Mfr. Part No.:
- 268019060100
- Manufacturer:
- Van Damme
Subtotal (1 reel of 1 unit)*
€186.55
(exc. VAT)
€229.46
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €186.55 |
*price indicative
- RS Stock No.:
- 219-8481
- Mfr. Part No.:
- 268019060100
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.5mm | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 2011/65/EU Restriction of Hazardous Substances, Authorisation and Restriction of Chemicals, Evaluation, REACH Registration | |
| Jacket Colour | Blue | |
| Jacket Material | Multicore | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.5mm | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 2011/65/EU Restriction of Hazardous Substances, Authorisation and Restriction of Chemicals, Evaluation, REACH Registration | ||
Jacket Colour Blue | ||
Jacket Material Multicore | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
The Van Damme Pro Grade XKE unbalanced pro-patch cable is a reduced overall diameter version of the Classic XKE instrument cable also for unbalanced audio use. It is particularly suited to connectors such as mono mini jacks and some phono connectors where the 6.00mm OD of the classic instrument cable would be too large.
Low noise, high flexibility and low overall diameter
Ideal for overall diameter limited connectors
Dual thermoplastic/lapped copper screens for excellent noise rejection
Ultra-pure oxygen free copper for outstanding sonic integrity
