RS PRO 4 Core, 2.5 mm² CSA Screened, 7.5 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

€475.63

(exc. VAT)

€585.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€475.63€4.756

*price indicative

RS Stock No.:
349-539
Mfr. Part No.:
650425000
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Audio Cable

Number of Cores

4

Cross Sectional Area

2.5mm²

Screened/Unscreened

Screened

Outside Diameter

7.5mm

Cable Length

100m

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Colour

Black

Conductor Material

Bare Copper Wire

Series

RS PRO

Voltage

500V

Jacket Material

PVC

COO (Country of Origin):
IT
The Kabeltronik Speaker Cable is an unshielded option, featuring a cross-section of 2.5mm². Its durable jacket ensures reliable performance and flexibility. Designed for professional audio applications, it delivers consistent and high-quality sound transmission, making it ideal for demanding environments.

Black jacket colour

100 m wire

PVC Jacket Material

Audio signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy