Van Damme Smart Control Series Screened, 8.3 mm OD, 500 m, Grey, Black
- RS Stock No.:
- 361-242
- Mfr. Part No.:
- 268-620-000-100
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€397.61
(exc. VAT)
€489.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €397.61 | €3.976 |
*price indicative
- RS Stock No.:
- 361-242
- Mfr. Part No.:
- 268-620-000-100
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | DMX Cable | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.3mm | |
| Cable Length | 500m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Grey, Black | |
| Standards/Approvals | REACH, RoHS | |
| Series | Smart Control | |
| Jacket Material | PVC, Neoprene | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type DMX Cable | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.3mm | ||
Cable Length 500m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Grey, Black | ||
Standards/Approvals REACH, RoHS | ||
Series Smart Control | ||
Jacket Material PVC, Neoprene | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
The Van Damme Robust tour-grade PVC jacketed cables designed for reliable DMX512 lighting control signal transmission. Precision foil screening ensures interference protection, while 22AWG conductors with foamed polyethylene insulation provide accurate data transfer over long distances.
Optimized for long-distance data transmission
Reliable performance in professional lighting setups
Durable construction for touring and stage applications
Related links
- Van Damme Smart Control Series 1 Screened Black
- Van Damme classic instrument Series Screened 100 m, Black
- Van Damme classic pro-patch Series Screened 100 m, Black
- Van Damme Classic Patch Series Screened Black
- Van Damme Reduced OD Console Cable Series 2 Core Screened 100 m, Black
- Van Damme classic 1 pair Series 2 Core 3.5 mm OD Black
- Van Damme Tour Grade Classic XKE Series 6.35 mm OD Black
- Van Damme Screened 10 m, Black
