Van Damme Reduced OD Console Cable Series 2 Core Screened, 2.7 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

€117.44

(exc. VAT)

€144.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€117.44€1.174

*price indicative

RS Stock No.:
453-3778
Mfr. Part No.:
268-000-000
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Audio Cable

Number of Cores

2

Screened/Unscreened

Screened

Outside Diameter

2.7mm

Cable Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Colour

Black

Jacket Material

PVC

Voltage

250V

Series

Reduced OD Console Cable

Conductor Material

Oxygen-Free Copper

Core Strands

28 x 100 μm

Size of Strands

100μm

Number of Strands

28

COO (Country of Origin):
IT

Reduced OD Console Cable


Reduced overall diameter foil screened single pair installation cable for very high density fixed wiring applications - patch panels, outside broadcast vehicles, mixing consoles, internal equipment wiring

Foil screen and outer jacket bonded for easy stripping and quick preparation time

Linear crystal oxygen free copper conductors for excellent signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy