Belden 8795 Series Screened, 152 m, Grey
- RS Stock No.:
- 382-532
- Mfr. Part No.:
- 8795 606U500
- Manufacturer:
- Belden
Subtotal (1 box of 152 metres)*
€359.76
(exc. VAT)
€442.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €359.76 | €2.367 |
*price indicative
- RS Stock No.:
- 382-532
- Mfr. Part No.:
- 8795 606U500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Grey | |
| Conductor Material | Bare Copper | |
| Series | 8795 | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Conductor Type Solid | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Grey | ||
Conductor Material Bare Copper | ||
Series 8795 | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- US
Belden 8795
An unshielded single pair cable with solid conductors.
Applications
· Ideal for instrumentation, control and computer applications
Standards
NEC CMG
Related links
- Belden 8719 Series Screened Silver
- Belden YE00423 Series Screened Silver
- Belden 9451 Series 1 Screened Grey
- Belden 5502FE Control Cable 0.33mm² 22 AWG 152 m, Grey Polypropylene Sheath
- Belden 5504FE Control Cable 0.33mm² 22 AWG 152 m, Grey Polypropylene Sheath
- Belden 5500FE Control Cable 0.33mm² 22 AWG 152 m, Grey Polypropylene Sheath
- Belden 5100FE Control Cable 2.09mm² 14 AWG 152 m, Grey Polypropylene Sheath
- Belden 5400FE Control Cable 0.52mm² 20 AWG 152 m, Grey Polypropylene Sheath
