Belden 8719 Series Screened, 152 m, Silver
- RS Stock No.:
- 823-207
- Mfr. Part No.:
- 8719.00U152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€688.62
(exc. VAT)
€847.00
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
- Plus 9 unit(s) shipping from 18 January 2027
- Plus 1 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €688.62 | €4.53 |
*price indicative
- RS Stock No.:
- 823-207
- Mfr. Part No.:
- 8719.00U152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1-2 | |
| Jacket Colour | Silver | |
| Series | 8719 | |
| Jacket Material | Polyethylene | |
| Size of Strands | 29AWG | |
| Core Strands | 19 x 29AWG | |
| Number of Strands | 19 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1-2 | ||
Jacket Colour Silver | ||
Series 8719 | ||
Jacket Material Polyethylene | ||
Size of Strands 29AWG | ||
Core Strands 19 x 29AWG | ||
Number of Strands 19 | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- NL
Belden 8719 Series Audio Cable, 152m Length, 7.95mm Outer Diameter - 8719.00U152
This Belden audio cable is a professional-grade line level low voltage signal cable, designed for high-performance applications. With a length of 152m and a twisted pair configuration, this shielded audio cable features 2 cores made from tinned copper, ensuring reliable signal transmission. The overall diameter is 7.95mm, and it operates efficiently within a temperature range of -20 °C to +80 °C.
Features & Benefits
• Constructed with tinned copper for improved conductivity
• Twisted pair design minimises electromagnetic interference
• Shielded for enhanced protection against external noise
• Rated for 600V for safe use in various electrical settings
• PVC outer jacket ensures durability and flexibility
• Suitable for both analogue and digital control signals
Applications
• Used in professional audio setups for clear sound transmission
• Ideal for voice communications in versatile environments
• Perfect for panel wiring in automation and electronics
• Efficient for connecting line level audio devices
• Compatible with low voltage installations in electrical systems
How does the twisted pair design enhance audio quality?
The twisted pair arrangement reduces crosstalk and electromagnetic interference, resulting in clearer audio signals, which is crucial for both analogue and digital applications.
What is the significance of the cable being shielded?
Shielding protects against external electrical noise, which is essential in maintaining signal integrity in professional audio and communication systems.
What types of environments is it suitable for?
This cable is designed for indoor use, making it suitable for various applications within controlled environments, including studios and control panels.
What is the maximum current rating for safe operation?
The maximum current rating is 18A per conductor at 30ºC, allowing for efficient power handling in typical applications without risking overheating.
Can it be used for digital control signals as well?
Yes, this cable is suitable for both analogue signals and digital control applications, making it versatile for a range of electronic needs.
Standards
UL2106
Related links
- Belden YE00423 Series Screened Silver
- Belden 8728 Series 2 Screened Silver
- Belden 9873 Series 3 Screened Silver
- Belden YE00421 Series 1 Screened Silver
- Belden 8761 Series 1 Screened Silver
- Belden 8795 Series Screened Grey
- Belden 8770 Multi-Core Industrial Cable 0.82mm² 18 AWG 152 m, Silver Polyethylene Sheath
- Belden 8618 Multi-Core Industrial Cable 1.33mm² 16 AWG 152 m, Silver Polyethylene Sheath
