Van Damme Reduced OD Console Series 1 Screened, 500 mm, Grey

Subtotal (1 reel of 100 metres)*

€121.20

(exc. VAT)

€149.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€121.20€1.212

*price indicative

RS Stock No.:
761-318
Mfr. Part No.:
268-000-080
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Cable

Number of Pairs

1

Screened/Unscreened

Screened

Cable Length

500mm

Conductor Type

Copper

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Colour

Grey

Jacket Material

PVC

Conductor Material

Copper

Series

Reduced OD Console

COO (Country of Origin):
IT
The Van Damme Reduced OD console cable is designed to provide reliable connectivity with enhanced flexibility and a Compact profile. The low overall diameter allows easy routing in confined spaces while maintaining consistent signal performance.

Utilizes oxygen free copper for improved conductivity

Features flexible pvc insulation for easy handling

Offers low overall diameter for space saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy