Belden 70047 Series 4 Core Audio Cable, Black, 100 m
- RS Stock No.:
- 162-3161
- Mfr. Part No.:
- 70047.00100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€866.46
(exc. VAT)
€1,065.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €866.46 | €8.665 |
*price indicative
- RS Stock No.:
- 162-3161
- Mfr. Part No.:
- 70047.00100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60754.2, IEC 62821 1, IEC 62832 1, IEC 60754.1 | |
| Jacket Colour | Black | |
| Conductor Material | Oxygen-Free Copper | |
| Series | 70047 | |
| Core Strands | 50 x 2.5mm | |
| Size of Strands | 2.5mm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60754.2, IEC 62821 1, IEC 62832 1, IEC 60754.1 | ||
Jacket Colour Black | ||
Conductor Material Oxygen-Free Copper | ||
Series 70047 | ||
Core Strands 50 x 2.5mm | ||
Size of Strands 2.5mm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- NL
SPEAKER CABLE FRNC/LSZH 4x2.5mm²
Related links
- Belden 70048 Series 2 Core Audio Cable 100 m
- Belden 70045 Series 2 Core Audio Cable 100 m
- Belden 70046 Series 2 Core Audio Cable 100 m
- Belden 70046LV Series 2 Core Audio Cable 100 m
- Van Damme black tour grade Series 4 Core Audio Cable 50 m
- Belden 70047LV Series 4 Core Audio Cable
- RS PRO 2 Core Audio Cable 100 m
- Van Damme VDC twin fig. 8 Series 4 Core Audio Cable Blue Screened, 100 m
