Belden 70046LV Series 2 Core Audio Cable, Black, 100 m
- RS Stock No.:
- 187-6122
- Mfr. Part No.:
- 70046LV.00100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€579.66
(exc. VAT)
€712.98
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €579.66 | €5.797 |
*price indicative
- RS Stock No.:
- 187-6122
- Mfr. Part No.:
- 70046LV.00100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass B2ca-s1 d1 a1 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Core Strands | 50 x 250 μm | |
| Series | 70046LV | |
| Size of Strands | 250μm | |
| Conductor Material | Bare Copper | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass B2ca-s1 d1 a1 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Core Strands 50 x 250 μm | ||
Series 70046LV | ||
Size of Strands 250μm | ||
Conductor Material Bare Copper | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- NL
Belden Audio Cable, 2 Cores, 350N Pull Tension - PB00179 Series - 70046LV.00100
Make sure your audio signals are crisp and clear with this audio cable from Belden. The bare copper conductors are oxygen-free, which enhances conductivity and supports reliable signal quality. The cable's tough LSZH outer sheath is flame-retardant, so you can safely use this component in places at risk of fire. A maximum pull tension of 350N means it can handle rough handling and installation around corners without loss of performance.
Features & Benefits
• Wires are colour-coded for easy identification during installation
• Outer diameter of 8mm makes it resistant to accidental cuts
• Operating temperature range between -5°C and +60°C for use in demanding environments
Applications
• Audio-visual devices
• Computer electronics
• Recording studios
• Public announcement systems
What's a multicore cable and where should I use it?
A multicore cable features more than one conductor in its body. You can use this 2-core cable in applications that need multiple signal transmissions from a single unit.
Related links
- Belden 70046LW Series 2 Core Speaker Cable 100 m
- Belden 70045LV Series 2 Core Audio Cable 100 m
- Belden 70048 Series 2 Core Audio Cable 100 m
- Belden 70045 Series 2 Core Audio Cable 100 m
- Belden 70046 Series 2 Core Audio Cable 100 m
- Belden 70047 Series 4 Core Audio Cable 100 m
- RS PRO 2 Core Audio Cable 100 m
- Tasker Unscreened Series 2 Core Audio Cable Black, 100 m
