RS PRO 2 Core, 0.36 mm² CSA Screened, 6.6 mm OD, 100 m, Red

Subtotal (1 reel of 100 metres)*

€138.10

(exc. VAT)

€169.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€1.381€138.10

*price indicative

RS Stock No.:
207-5318
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Audio Cable

Number of Cores

2

Cross Sectional Area

0.36mm²

Screened/Unscreened

Screened

Outside Diameter

6.6mm

Cable Length

100m

Fire Behaviour

Self-Extinguishing

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

No

Jacket Colour

Red

Jacket Material

Multicore

Voltage

60V

Conductor Material

Tin Copper Wire

COO (Country of Origin):
CN

RS PRO 2 Core Screened Multicore Microphone Cable


RS PRO introduces this high quality 2 core lapped screen, flexible cable; designed for use with live and studio microphones but can also be used for equipment interconnect. Intended to fulfil the conflicting requirements of flexibility and screening properties, therefore makes it suitable for free-standing and hand-held microphone applications.

Engineered for a reliable and uninterrupted sound, the audio cable is screened for EMI protection, meaning it has extra protection from interference that could affect sound quality.

The PVC sheath offers an excellent standard of protection and flexibility, this ensures the cable is protected from damage by twisting and bending and impact. Which makes the multicore cable suitable for use in most professional audio applications.

Applications


This multicore cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.

Multicore cable is suitable for:

  • Live stages and theatres

  • Professional studio setups

  • Hobbyist and custom audio setups

  • Features and Benefits


  • Audio cable with two cores, screened for EMI protection

  • PVC outer sheath which offers protection and flexibility

  • PE Semi-Conductive insulation

  • Self-extinguishing

  • Available in Black and Red Sheath colour

  • Voltage rating – 60 V

  • 100 m length

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy