RS PRO 2 Core, 10 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

€757.63

(exc. VAT)

€931.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€757.63€7.576

*price indicative

RS Stock No.:
214-9608
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Speaker Cable

Number of Cores

2

Outside Diameter

10mm

Cable Length

100m

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Colour

Black

Core Strands

224 x 150 μm

Size of Strands

150μm

Number of Strands

224

Jacket Material

Polyvinyl Chloride

Voltage

300V

Conductor Material

Oxygen-Free Copper

COO (Country of Origin):
DE

RS PRO 2-Core PVC Sheathed Speaker Cable


From the trusted RS PRO brand, this loudspeaker cable has a robust PVC outer jacket suitable for more rugged applications. With two copper core conductors in twisted strands, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This multicore cable is engineered from pure OFC copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.

Features and Benefits


  • High-end quality speaker cable

  • Speaker cables designed to be flexible for easy routing

  • Offers excellent sound quality

  • OFC Copper conductors provide heat and corrosion resistance

  • Voltage 300V

  • Operating Temperature Range -20°C to +70 °C

  • Applications


    Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to several audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups. Multicore speaker cables can be found in industrial and domestic environments such as

    Live stages and theatres

    Audio & sound system

    Professional studio

    Touring

    Hobbyist and custom audio setups

    Operating temperature -20°C to +70°C

    Conductor resistance 3.90 Ω/Km

    Weight 17.5 kg

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy