Van Damme 2 Core, 0.22 mm² CSA Screened, 6 mm OD, 100 m, Green

Subtotal (1 reel of 1 unit)*

€200.35

(exc. VAT)

€246.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +€200.35

*price indicative

RS Stock No.:
219-8502
Mfr. Part No.:
268072050100
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Multicore Instrument Cable

Number of Cores

2

Cross Sectional Area

0.22mm²

Screened/Unscreened

Screened

Outside Diameter

6mm

Cable Length

100m

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Jacket Colour

Green

Standards/Approvals

RoHS

Conductor Material

Copper

Jacket Material

Multicore

COO (Country of Origin):
TW
The Van Damme Pro Grade Classic XKE green colour instrument Cable is a relatively low capacitance unbalanced audio cable for use with guitars, keyboards and other unbalanced output devices. Its tight construction and dual screens of conductive thermoplastic and close lapped copper ensure noise free handling and excellent noise rejection making this cable ideal for on stage use.

Dual thermoplastic/lapped copper screens for excellent noise rejection

Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy