Van Damme Digilog Series, 100 m, Black
- RS Stock No.:
- 219-8520
- Mfr. Part No.:
- 278401001
- Manufacturer:
- Van Damme
Subtotal (1 reel of 1 unit)*
€123.75
(exc. VAT)
€152.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €123.75 |
*price indicative
- RS Stock No.:
- 219-8520
- Mfr. Part No.:
- 278401001
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multipair Installation Cable | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Digilog | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multipair Installation Cable | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Digilog | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
The Van Damme Digi log Black Ecoflex is a Low Smoke Zero Halogen (LSZH) jacketed 1 pair specifically for installation use. The use of LSZH cables is becoming a specified essential in public buildings and new build construction projects.
For the transmission of analogue and digital audio, paired data and midi signals in an installation environment
Ultra-pure oxygen free copper for outstanding sonic integrity
Related links
- Van Damme classic instrument Series Screened 100 m, Black
- Van Damme HD Vision single coaxials Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme classic 1 pair Series 2 Core 3.5 mm OD Black
- Van Damme Smart Control Series 1 Screened Black
- Van Damme Classic Patch Series Screened Black
- Van Damme 268-100 Series 2 Core Screened 100 m, Black
- Van Damme classic pro-patch Series Screened 100 m, Black
- Van Damme Cat6a Ethernet Cable 100 m, Black PVC
