Van Damme 268-100 Series 2 Core Screened, 3.6 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

€131.27

(exc. VAT)

€161.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€131.27€1.313

*price indicative

RS Stock No.:
768-2139
Mfr. Part No.:
268-100-000
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Audio Cable

Number of Cores

2

Screened/Unscreened

Screened

Outside Diameter

3.6mm

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

120°C

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride, Neoprene

Voltage

1kV

Series

268-100

Core Strands

14 x 100 μm

Size of Strands

100μm

Conductor Material

Copper

Number of Strands

14

COO (Country of Origin):
TW

Pro Grade Classic XKE Super Flexible 1 pair install cable


Super Flexible 1 pair is a 3.60mm overall diameter cable sized to suit miniature microphone connectors, it is ideal for mic and line level analogue balanced audio applications.

Its helical spiral shield can withstand multiple flexing operations making it preferable to foil screened 1 pair for certain dynamic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy