Belden 70086 Series 2 Core Speaker Cable, Black, 200 m
- RS Stock No.:
- 226-8913
- Mfr. Part No.:
- 70086.00200
- Manufacturer:
- Belden
Subtotal (1 reel of 200 units)*
€1,930.05
(exc. VAT)
€2,373.96
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,930.05 | €9.65 |
*price indicative
- RS Stock No.:
- 226-8913
- Mfr. Part No.:
- 70086.00200
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 200m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754 2, IEC 60332 1 2, IEC 60754 1 | |
| Jacket Colour | Black | |
| Series | 70086 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 200m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754 2, IEC 60332 1 2, IEC 60754 1 | ||
Jacket Colour Black | ||
Series 70086 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Belden Speaker Cable, 300V Voltage Rating, Zero Halogen Sheath - 70086.00200
For a pin-sharp connection between audio components, hook them up to this speaker cable from Belden. You can use it indoors and out, with a 200m reel length giving you plenty of room to manoeuvre it into place. It consists of two twisted cores, fully insulated for safety in challenging conditions. And with its fixed installation operating temperature range between -30°C and +70°C, the cable stands up to demanding applications.
Features & Benefits
• Halogen-free material prevents harmful smoke release during a fire
• 300V voltage rating means it works with high voltage equipment
• Compact cross-sectional area of 6mm² won't crowd your audio setup
Applications
• Commercial displays
• Outdoor events
• Retail installations
What's the core material of this speaker cable?
The cable's cores are made from oxygen-free bare copper. This material is known for its high conductivity, so you won't suffer any dropped signals during use.
Related links
- Belden 70086LV Series 2 Core Speaker Cable 200 m
- Belden 70086LW Series 2 Core Speaker Cable 200 m
- Belden 70046LW Series 2 Core Speaker Cable 100 m
- Tasker C275 Series 2 Core Speaker Cable 100 m
- Tasker C276 Series 2 Core Speaker Cable 100 m
- Kabeltronik 2 Core Speaker Cable 100m, Black
- Van Damme 2 Core Speaker Cable 20 m
- Van Damme 2 Core Speaker Cable 3 m
