Tasker C275 Series 2 Core Speaker Cable, Black, 100 m
- RS Stock No.:
- 288-7351
- Distrelec Article No.:
- 300-69-693
- Mfr. Part No.:
- C275 - BLACK
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€288.30
(exc. VAT)
€354.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €2.883 | €288.30 |
*price indicative
- RS Stock No.:
- 288-7351
- Distrelec Article No.:
- 300-69-693
- Mfr. Part No.:
- C275 - BLACK
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | C275 | |
| Jacket Material | PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series C275 | ||
Jacket Material PVC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The BLACK speaker cables are designed to deliver exceptional audio quality with their 2x1.50 mm² core. These cables feature a double density sheath, making them suitable for various audio connectors like speakon and banana. With two different colour options available, these cables are not only functional but also stylish for your audio setup.
Round flexible loudspeaker cables
2x1.50 mm² core with a double density sheath
Suitable for speakon, banana, and other audio connectors
Available in two different colours for aesthetic appeal
Related links
- Tasker C276 Series 2 Core Speaker Cable 100 m
- Belden 70046LW Series 2 Core Speaker Cable 100 m
- Tasker C101 Series 2 Core Speaker Cable 100 m
- Tasker C100 Series 2 Core Speaker Cable 100 m
- Tasker C102 Series 2 Core Speaker Cable 100 m
- Van Damme 2 Core Speaker Cable 100 m
- Van Damme 2 Core Speaker Cable 100 m
- Van Damme 2 Core Speaker Cable 100 m
