NewLink NL2TTMF Series 3 Core, 9.61 to 2 mm² CSA Screened, 3.5 mm OD, 500 mm, Black

Subtotal (1 unit)*

€3.29

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.29

*price indicative

RS Stock No.:
280-0487
Mfr. Part No.:
NL2TTMF-100
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Audio Cable

Number of Cores

3

Cross Sectional Area

9.61 to 2 mm²

Screened/Unscreened

Screened

Outside Diameter

3.5mm

Cable Length

500mm

Jacket Colour

Black

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS Compliant

Jacket Material

Metal

Series

NL2TTMF

Conductor Material

Copper

COO (Country of Origin):
CN
The NewLink audio extension cables are assembled with gold plated connectors for a higher quality connection and also providing anti-corrosion properties. Ideal for extending the length of an existing 3.5mm Stereo cable. The connectors can also be referred to TRS or Tip Ring Sleeve.

Oxygen free copper cores

Metal connectors

Gold contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy