StarTech.com Unscreened, 15 ft, Black
- RS Stock No.:
- 280-4792
- Distrelec Article No.:
- 302-52-629
- Mfr. Part No.:
- THINTOS15
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.84
(exc. VAT)
€9.64
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.84 |
*price indicative
- RS Stock No.:
- 280-4792
- Distrelec Article No.:
- 302-52-629
- Mfr. Part No.:
- THINTOS15
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 15ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Audio Cable | ||
Screened/Unscreened Unscreened | ||
Cable Length 15ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The StarTech.com Audio Cable is a 15 ft Toslink Optical Digital Audio Cable provides clean, accurate sound, with no distortion or signal interference. The thin construction of this Optical SPDIF cable is perfect for installations in tight spaces. The cable features a polished lens, which helps ensure a reliable signal and high level digital sound quality.
RoHS compliant
Lifetime warranty
Ultra thin PVC jacket
Superior resistance to EMI and RFI
Ground loop interference
Related links
- StarTech.com 15 ft Black Cable Cover in Polyester, Nylon
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 1 m Snagless PVC
- Alpha Wire 8561 Cable 1.5 mm² CSA 16 AWG 500 ft, Black Polyvinyl Chloride Sheath
