L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 15 ft, Black, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-270
- Mfr. Part No.:
- TRD695DSZ-BLK-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€69.46
(exc. VAT)
€85.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.46 |
*price indicative
- RS Stock No.:
- 287-270
- Mfr. Part No.:
- TRD695DSZ-BLK-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 15ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 15ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- US
The L-Com premium patch cord delivers exceptional performance and reliability for high speed networking applications. Designed with a double shielding configuration, it ensures minimal interference and maximum data integrity. Its robust construction, featuring stranded bare copper conductors, is tailored to support the demanding specifications of Category 6 cabling. The clear polycarbonate plug housing enhances durability while maintaining a sleek aesthetic.
Low smoke zero halogen materials ensure safety in critical environments
Clear polycarbonate housing adds durability and a professional appearance
Perfect for both commercial and residential applications
Compatible with various networking devices
Flexibility for easy routing in tight spaces
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
