Nedis 3 Core, 1.5 mm² CSA, 9 mm OD, 5 m, Grey

Subtotal (1 unit)*

€9.62

(exc. VAT)

€11.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€9.62

*price indicative

RS Stock No.:
285-7283
Distrelec Article No.:
301-49-537
Mfr. Part No.:
COTH15010GY50
Manufacturer:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Product Type

Speaker Cable

Number of Cores

3

Cross Sectional Area

1.5 mm²

Outside Diameter

9mm

Cable Length

5m

Jacket Colour

Grey

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Speaker Cable 1.5 mm² is a high-quality audio cable ideal for connecting speakers, mixers, and amplifiers. It provides a durable connector for a firm connection, highly flexible cable for easy bending, and a latch lock to prevent accidental disconnection. With a wide range of applications in the music industry, this cable ensures great sound reproduction for professional musicians.

Durable connector for a firm connection

Highly flexible cable for easy bending

Ideal for amplifiers, music instruments, and microphones

Latch lock prevents accidental disconnection

Connector design - side B Straight

Plating Nickel

Conductor material Copper

Outside material PVC

Length 5.0 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy